
LM6142BIM | |
|---|---|
DigiKey Part Number | 2156-LM6142BIM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM6142BIM |
Description | LM6142 DUAL HIGH SPEED/LOW POWER |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.3 mV |
Mfr | Current - Supply 750µA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 24 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 174 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,02000 € | 253,26 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |


