
GL1M | |
|---|---|
DigiKey Part Number | 4878-GL1MTR-ND - Tape & Reel (TR) 4878-GL1MCT-ND - Cut Tape (CT) 4878-GL1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL1M |
Description | DIODE STANDARD 1000V 1A DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL1M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,08810 € | 8,81 € |
| 500 | 0,06462 € | 32,31 € |
| 1.000 | 0,05702 € | 57,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04877 € | 121,92 € |
| 5.000 | 0,04365 € | 218,25 € |
| 7.500 | 0,04104 € | 307,80 € |
| 12.500 | 0,03810 € | 476,25 € |
| 17.500 | 0,03636 € | 636,30 € |
| 25.000 | 0,03467 € | 866,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |




