


FE-USB-368 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-368-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-368 |
Description | 6'' USB-A M to 2F 1D/1Pwr Y-CBL |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female (2) to A Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.50' (152.4mm) | Features Data Transfer, Extension Cable |





