
U324-006-DSK2 | |
---|---|
DigiKey Part Number | U324-006-DSK2-ND |
Manufacturer | |
Manufacturer Product Number | U324-006-DSK2 |
Description | CABLE A RCPT TO A PLUG 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female (2) to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Desktop Extension Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,67000 € | 11,67 € |
5 | 10,72800 € | 53,64 € |
10 | 10,34800 € | 103,48 € |
25 | 9,86520 € | 246,63 € |
50 | 9,51560 € | 475,78 € |
100 | 9,17810 € | 917,81 € |
250 | 8,75020 € | 2.187,55 € |
500 | 8,43980 € | 4.219,90 € |
Unit Price without VAT: | 11,67000 € |
---|---|
Unit Price with VAT: | 13,88730 € |