USB 2.0 Cable A Female (2) to A Male 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-ECF504-AA12

DigiKey Part Number
5073-AL-ECF504-AA12-ND
Manufacturer
Manufacturer Product Number
AL-ECF504-AA12
Description
LPUSB 2.0 A/A W/12IN PIGTAIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female (2) to A Male 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.00' (304.8mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
149,86000 €49,86 €
546,53600 €232,68 €
1045,17400 €451,74 €
2543,43360 €1.085,84 €
5042,16180 €2.108,09 €
10040,92730 €4.092,73 €
Manufacturers Standard Package
Unit Price without VAT:49,86000 €
Unit Price with VAT:59,33340 €