100 µH Shielded Wirewound Inductor 1.6 A 165mOhm Max Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49101SC

DigiKey Part Number
811-3615-2-ND - Tape & Reel (TR)
811-3615-1-ND - Cut Tape (CT)
811-3615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
49101SC
Description
FIXED IND 100UH 1.6A 165 MOHM
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 1.6 A 165mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
49101SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
165mOhm Max
Mfr
Q @ Freq
40 @ 800kHz
Series
Frequency - Self Resonant
6MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Inductance Frequency - Test
10 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 4 Lead
Tolerance
±20%
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1280-101MBourns Inc.15.522118-SRR1280-101MCT-ND0,99000 €Direct
BPSC00131380101M00Pulse Electronics13553-BPSC00131380101M00CT-ND0,80000 €Similar
BPSC00131380101T00Pulse Electronics0553-BPSC00131380101T00TR-ND0,46768 €Similar
In-Stock: 95
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,97500 €9,75 €
1000,80180 €80,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,69946 €349,73 €
1.0000,65959 €659,59 €
1.5000,63736 €956,04 €
2.5000,61043 €1.526,08 €
3.5000,59333 €2.076,66 €
5.0000,57575 €2.878,75 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €