
BPSC00131380101M00 | |
|---|---|
DigiKey Part Number | 553-BPSC00131380101M00TR-ND - Tape & Reel (TR) 553-BPSC00131380101M00CT-ND - Cut Tape (CT) 553-BPSC00131380101M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC00131380101M00 |
Description | FIXED IND 100UH 170 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 170mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 170mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current - Saturation (Isat) 2.5A | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65900 € | 6,59 € |
| 100 | 0,54180 € | 54,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47262 € | 236,31 € |
| 1.000 | 0,44565 € | 445,65 € |
| 1.500 | 0,43061 € | 645,91 € |
| 2.500 | 0,41240 € | 1.031,00 € |
| 3.500 | 0,40083 € | 1.402,90 € |
| 5.000 | 0,38894 € | 1.944,70 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

