
SRR1280-101M | |
|---|---|
DigiKey Part Number | 118-SRR1280-101MTR-ND - Tape & Reel (TR) 118-SRR1280-101MCT-ND - Cut Tape (CT) 118-SRR1280-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-101M |
Description | FIXED IND 100UH 2.1A 150MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 2.1 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 18 @ 796kHz | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,79300 € | 7,93 € |
| 100 | 0,65200 € | 65,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,57963 € | 231,85 € |
| 800 | 0,54658 € | 437,26 € |
| 1.200 | 0,52813 € | 633,76 € |
| 2.000 | 0,50579 € | 1.011,58 € |
| 2.800 | 0,49161 € | 1.376,51 € |
| 4.000 | 0,47702 € | 1.908,08 € |
| 10.000 | 0,45776 € | 4.577,60 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

