Similar
Similar
Similar
Similar

47330SC | |
|---|---|
DigiKey Part Number | 811-3591-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 47330SC |
Description | FIXED IND 33UH 2.2A 91.1 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 2.2 A 91.1mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 91.1mOhm Max |
Mfr | Q @ Freq 23 @ 1MHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 4 Lead |
Tolerance ±20% | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447715330 | Würth Elektronik | 4.521 | 732-2196-1-ND | 1,92000 € | Similar |
| BPSC00131345330M00 | Pulse Electronics | 93 | 553-BPSC00131345330M00CT-ND | 0,65000 € | Similar |
| BPSC00131345330T00 | Pulse Electronics | 0 | 553-BPSC00131345330T00TR-ND | 0,38510 € | Similar |
| SRR1205-330ML | Bourns Inc. | 0 | SRR1205-330ML-ND | 0,45537 € | Similar |




