
SRR1205-330ML | |
|---|---|
DigiKey Part Number | SRR1205-330ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1205-330ML |
Description | FIXED IND 33UH 1.8A 145 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.8 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1205-330ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 145mOhm Max |
Series | Q @ Freq 18 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
Current - Saturation (Isat) 3.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45537 € | 273,22 € |
| Unit Price without VAT: | 0,45537 € |
|---|---|
| Unit Price with VAT: | 0,54189 € |

