
BPSC00131345330M00 | |
|---|---|
DigiKey Part Number | 553-BPSC00131345330M00TR-ND - Tape & Reel (TR) 553-BPSC00131345330M00CT-ND - Cut Tape (CT) 553-BPSC00131345330M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC00131345330M00 |
Description | FIXED IND 33UH 97 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 97mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 97mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53900 € | 5,39 € |
| 100 | 0,44320 € | 44,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38658 € | 193,29 € |
| 1.000 | 0,36452 € | 364,52 € |
| 1.500 | 0,35221 € | 528,32 € |
| 2.500 | 0,33731 € | 843,27 € |
| 3.500 | 0,32784 € | 1.147,44 € |
| 5.000 | 0,31811 € | 1.590,55 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

