Similar
Similar

18154C | |
|---|---|
DigiKey Part Number | 811-3655-ND |
Manufacturer | |
Manufacturer Product Number | 18154C |
Description | FIXED IND 150UH 1.1A 165 MOHM TH |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 1.1 A 165mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 18154C Models |
Category | DC Resistance (DCR) 165mOhm Max |
Mfr | Q @ Freq 47 @ 100kHz |
Series | Frequency - Self Resonant 4.4MHz |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.539" Dia x 0.719" L (13.70mm x 18.25mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5900-151-RC | Bourns Inc. | 0 | M8325-ND | 1,78000 € | Similar |
| AIAP-02-151K | Abracon LLC | 3.364 | AIAP-02-151K-ND | 0,53000 € | Similar |



