150 µH Unshielded Wirewound Inductor 1 A 340mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Unshielded Wirewound Inductor 1 A 340mOhm Max Axial
Abracon: Who We Are Today

AIAP-02-151K

DigiKey Part Number
AIAP-02-151K-ND
Manufacturer
Manufacturer Product Number
AIAP-02-151K
Description
FIXED IND 150UH 1A 340 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Wirewound Inductor 1 A 340mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
AIAP-02-151K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.252" Dia x 0.551" L (6.40mm x 14.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.364
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,43600 €4,36 €
250,40360 €10,09 €
500,38080 €19,04 €
1050,35752 €37,54 €
3150,32565 €102,58 €
5250,31185 €163,72 €
1.0500,29405 €308,75 €
2.5200,27303 €688,04 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €