
5900-151-RC | |
|---|---|
DigiKey Part Number | M8325-ND |
Manufacturer | |
Manufacturer Product Number | 5900-151-RC |
Description | FIXED IND 150UH 2A 110 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 2 A 110mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5900-151-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.453" Dia x 0.900" L (11.51mm x 22.86mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,35920 € | 33,98 € |
| 50 | 1,28140 € | 64,07 € |
| 100 | 1,20800 € | 120,80 € |
| 250 | 1,11776 € | 279,44 € |
| 864 | 1,00635 € | 869,49 € |
| 1.728 | 0,94910 € | 1.640,04 € |
| 2.592 | 0,91719 € | 2.377,36 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

