XRCGB32M000F1H00R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 2.925
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,68500 €
Datasheet
32 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB-F-H Series | Digi-Key Daily

XRCGB32M000F1H00R0

DigiKey Part Number
490-17328-2-ND - Tape & Reel (TR)
490-17328-1-ND - Cut Tape (CT)
490-17328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB32M000F1H00R0
Description
CRYSTAL 32.0000MHZ 6PF SMD
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB32M000F1H00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes