ECX-1247B series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-6-47B-CKY-TR

DigiKey Part Number
50-ECS-320-6-47B-CKY-TR-ND - Tape & Reel (TR)
50-ECS-320-6-47B-CKY-CT-ND - Cut Tape (CT)
50-ECS-320-6-47B-CKY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-6-47B-CKY-TR
Description
CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-6-47B-CKY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.086
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,44800 €4,48 €
250,42440 €10,61 €
500,40680 €20,34 €
1000,39000 €39,00 €
2500,36872 €92,18 €
5000,34786 €173,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33886 €338,86 €
2.0000,32484 €649,68 €
3.0000,31691 €950,73 €
5.0000,31238 €1.561,90 €
7.0000,30098 €2.106,86 €
10.0000,29452 €2.945,20 €
12.0000,29127 €3.495,24 €
24.0000,27925 €6.702,00 €
25.0000,27856 €6.964,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €