



XRCGB32M000F1S1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F1S1AR0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F1S1AR0CT-ND - Cut Tape (CT) 490-XRCGB32M000F1S1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F1S1AR0 |
Description | 2.0X1.6MM 32.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F1S1AR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,21480 € | 5,37 € |
| 50 | 0,20600 € | 10,30 € |
| 100 | 0,19750 € | 19,75 € |
| 250 | 0,18680 € | 46,70 € |
| 500 | 0,17906 € | 89,53 € |
| 1.000 | 0,17165 € | 171,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16374 € | 491,22 € |
| 6.000 | 0,15697 € | 941,82 € |
| 9.000 | 0,15313 € | 1.378,17 € |
| 15.000 | 0,14844 € | 2.226,60 € |
| 21.000 | 0,14543 € | 3.054,03 € |
| 30.000 | 0,14231 € | 4.269,30 € |
| 36.000 | 0,14074 € | 5.066,64 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


