TZC3P200A310R00 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 14.989
Unit Price: 2,92000 €
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 2,88000 €
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 1,11902 €

Parametric Equivalent


EW Electronics
In Stock: 2.530
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


EW Electronics
In Stock: 8.377
Unit Price: 0,99000 €
Datasheet
5 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZC3P200A310R00

DigiKey Part Number
490-1993-2-ND - Tape & Reel (TR)
490-1993-1-ND - Cut Tape (CT)
490-1993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZC3P200A310R00
Description
CAP TRIMMER 5-20PF 100V SMD
Customer Reference
Detailed Description
5 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Murata Electronics
Q @ Freq
300 @ 1MHz
Series
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.067" (1.70mm)
Part Status
Discontinued at DigiKey
Operating Temperature
-25°C ~ 85°C
Capacitance Range
5 ~ 20pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JR200Knowles Voltronics14.9891674-1019-1-ND2,92000 €Parametric Equivalent
JZ200Knowles Voltronics01674-1004-1-ND2,88000 €Parametric Equivalent
JZL200Knowles Voltronics01674-JZL200-ND1,11902 €Parametric Equivalent
SGC3S200EW Electronics2.5302447-SGC3S200CT-ND0,99000 €Parametric Equivalent
SGC3S200NMEW Electronics8.3772447-SGC3S200NMCT-ND0,99000 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24827 €248,27 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €