
SGC3S200 | |
|---|---|
DigiKey Part Number | 2447-SGC3S200TR-ND - Tape & Reel (TR) 2447-SGC3S200CT-ND - Cut Tape (CT) 2447-SGC3S200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGC3S200 |
Description | CAP TRIMMER 5.5-20PF 100V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.8 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SGC3S200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EW Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 5.8 ~ 20pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 250 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.061" (1.54mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Low Profile |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,77160 € | 19,29 € |
| 50 | 0,73440 € | 36,72 € |
| 100 | 0,69920 € | 69,92 € |
| 250 | 0,65544 € | 163,86 € |
| 500 | 0,62412 € | 312,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71319 € | 713,19 € |
| 2.000 | 0,67915 € | 1.358,30 € |
| 3.000 | 0,66000 € | 1.980,00 € |
| 5.000 | 0,63665 € | 3.183,25 € |
| 7.000 | 0,62173 € | 4.352,11 € |
| 10.000 | 0,60629 € | 6.062,90 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


