5.5 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGC3S200NM

DigiKey Part Number
2447-SGC3S200NMTR-ND - Tape & Reel (TR)
2447-SGC3S200NMCT-ND - Cut Tape (CT)
2447-SGC3S200NMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SGC3S200NM
Description
CAP TRIMMER 5.5-20PF 100V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.5 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
EW Electronics
Q @ Freq
250 @ 1MHz
Series
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.061" (1.54mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Capacitance Range
5.5 ~ 20pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
Low Profile, Non-Magnetic
Voltage - Rated
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,83700 €8,37 €
250,78480 €19,62 €
500,74700 €37,35 €
1000,71130 €71,13 €
2500,66668 €166,67 €
5000,63486 €317,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,70432 €704,32 €
2.0000,67071 €1.341,42 €
3.0000,65180 €1.955,40 €
5.0000,62874 €3.143,70 €
7.0000,61400 €4.298,00 €
10.0000,59875 €5.987,50 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €