RPER72A474K8M1C03A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 469
Unit Price: 0,61000 €
Datasheet

Direct


Murata Electronics
In Stock: 989
Unit Price: 0,64000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 2.748
Unit Price: 0,94000 €
Datasheet

Similar


Murata Electronics
In Stock: 520
Unit Price: 0,63000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.780
Unit Price: 0,65000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Direct


TDK
In Stock: 770
Unit Price: 0,55000 €
Datasheet

Direct


TDK
In Stock: 727
Unit Price: 0,47000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 5.956
Unit Price: 1,09000 €
Datasheet

Upgrade


TDK
In Stock: 1.122
Unit Price: 1,51000 €
Datasheet

Similar


KEMET
In Stock: 290
Unit Price: 1,35000 €
Datasheet

Similar


KEMET
In Stock: 581
Unit Price: 2,62000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,25525 €
Datasheet
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPER72A474K8M1C03A

DigiKey Part Number
RPER72A474K8M1C03A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPER72A474K8M1C03A
Description
CAP CER 0.47UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RPER72A474K8M1C03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types