
RDER72E474K4M1H03A | |
|---|---|
DigiKey Part Number | 490-9253-1-ND - Cut Tape (CT) 490-9253-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72E474K4M1H03A |
Description | CAP CER 0.47UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E474K4M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59800 € | 5,98 € |
| 50 | 0,46660 € | 23,33 € |
| 100 | 0,42610 € | 42,61 € |
| 500 | 0,35774 € | 178,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31667 € | 475,00 € |
| 3.000 | 0,30158 € | 904,74 € |
| 4.500 | 0,29402 € | 1.323,09 € |
| 7.500 | 0,28564 € | 2.142,30 € |
| 10.500 | 0,28074 € | 2.947,77 € |
| 15.000 | 0,27603 € | 4.140,45 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

