
RDER72A474K1K1H03B | |
|---|---|
DigiKey Part Number | 490-8898-ND |
Manufacturer | |
Manufacturer Product Number | RDER72A474K1K1H03B |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A474K1K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A474K1M1H03A | Murata Electronics | 989 | 490-9228-1-ND | 0,63000 € | Direct |
| RDER72A474K1P1H03B | Murata Electronics | 520 | 490-8899-ND | 0,63000 € | Similar |
| RDER72A474K1S1H03A | Murata Electronics | 1.780 | 490-9229-1-ND | 0,65000 € | Similar |
| C322C474K1R5TA | KEMET | 574 | 399-9812-ND | 0,87000 € | Similar |
| FK26X7R2A474KN000 | TDK | 727 | 445-FK26X7R2A474KN000-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,29200 € | 14,60 € |
| 100 | 0,26410 € | 26,41 € |
| 500 | 0,21714 € | 108,57 € |
| 1.000 | 0,20262 € | 202,62 € |
| 2.500 | 0,18728 € | 468,20 € |
| 5.000 | 0,17804 € | 890,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

