Direct
Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

RPER72A334K5B1C03B | |
|---|---|
DigiKey Part Number | RPER72A334K5B1C03B-ND |
Manufacturer | |
Manufacturer Product Number | RPER72A334K5B1C03B |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER72A334K5B1C03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A334K1K1H03B | Murata Electronics | 456 | 490-8890-ND | 0,55000 € | Direct |
| RDER72A334K1M1H03A | Murata Electronics | 0 | 490-9220-1-ND | 0,57000 € | Direct |
| RDER72E334K4K1H03B | Murata Electronics | 0 | 490-8920-ND | 0,33752 € | Upgrade |
| RDER72E334K4M1H03A | Murata Electronics | 3.644 | 490-9250-1-ND | 0,91000 € | Upgrade |
| RDER72A334K1P1H03B | Murata Electronics | 407 | 490-8891-ND | 0,56000 € | Similar |










