Direct
Similar

RDER72E334K4K1H03B | |
|---|---|
DigiKey Part Number | 490-8920-ND |
Manufacturer | |
Manufacturer Product Number | RDER72E334K4K1H03B |
Description | CAP CER 0.33UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E334K4K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72E334K4M1H03A | Murata Electronics | 3.544 | 490-9250-1-ND | 0,92000 € | Direct |
| FK22X7R2E334KN000 | TDK | 0 | 445-FK22X7R1H334K-ND | 0,64386 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34022 € | 170,11 € |
| Unit Price without VAT: | 0,34022 € |
|---|---|
| Unit Price with VAT: | 0,40486 € |



