Direct
Direct
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RPER72A333K2S1C03A | |
|---|---|
DigiKey Part Number | RPER72A333K2S1C03A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPER72A333K2S1C03A |
Description | CAP CER 0.033UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER72A333K2S1C03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A333K1P1H03B | Murata Electronics | 0 | 490-8889-ND | 0,15561 € | Direct |
| RDER72A333K1S1H03A | Murata Electronics | 0 | 490-9219-1-ND | 0,46000 € | Direct |
| RDER72A333K1K1H03B | Murata Electronics | 0 | 490-8888-ND | 0,15023 € | Similar |
| RDER72A333K1M1H03A | Murata Electronics | 1.831 | 490-9218-1-ND | 0,50000 € | Similar |
| K333K20X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K333K20X7RH5UL2-ND | 0,12328 € | Direct |








