
RDER72A333K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9218-1-ND - Cut Tape (CT) 490-9218-3-ND - Tape & Box (TB) |
Manufacturer | Murata Electronics |
Manufacturer Product Number | RDER72A333K1M1H03A |
Description | CAP CER 0.033UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A333K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19740 € | 9,87 € |
| 100 | 0,17040 € | 17,04 € |
| 500 | 0,14282 € | 71,41 € |
| 1.000 | 0,13224 € | 132,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12488 € | 249,76 € |
| 4.000 | 0,11870 € | 474,80 € |
| 6.000 | 0,11504 € | 690,24 € |
| 10.000 | 0,11099 € | 1.109,90 € |
| 14.000 | 0,10848 € | 1.518,72 € |
| 20.000 | 0,10634 € | 2.126,80 € |
| 24.000 | 0,10526 € | 2.526,24 € |
| 48.000 | 0,10162 € | 4.877,76 € |
| 50.000 | 0,10143 € | 5.071,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

