Direct
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RDER72A333K1S1H03A | |
|---|---|
DigiKey Part Number | 490-9219-1-ND - Cut Tape (CT) 490-9219-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A333K1S1H03A |
Description | CAP CER 0.033UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A333K1S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A333K1P1H03B | Murata Electronics | 0 | 490-8889-ND | 0,15438 € | Direct |
| RDER72A333K1M1H03A | Murata Electronics | 1.831 | 490-9218-1-ND | 0,49000 € | Similar |
| K333K20X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K333K20X7RH5UL2-ND | 0,12230 € | Direct |
| K333K20X7RK5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K333K20X7RK5UL2-ND | 0,18169 € | Upgrade |
| C320C333K1R5TA | KEMET | 3.045 | 399-4295-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14408 € | 288,16 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |









