Direct
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RPER72A221K2P1B03B | |
|---|---|
DigiKey Part Number | 490-3780-ND |
Manufacturer | |
Manufacturer Product Number | RPER72A221K2P1B03B |
Description | CAP CER 220PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER72A221K2P1B03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A221K0P1H03B | Murata Electronics | 0 | 490-8877-ND | 0,13724 € | Direct |
| RDER72A221K0K1H03B | Murata Electronics | 0 | 490-8876-ND | 0,13753 € | Similar |
| RDER72A221K0M1H03A | Murata Electronics | 0 | 490-9206-3-ND | 0,12813 € | Similar |
| RDER72A221K0S1H03A | Murata Electronics | 5.409 | 490-9207-1-ND | 0,45000 € | Similar |
| K221K10X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K221K10X7RH53L2-ND | 0,03610 € | Direct |






