Direct
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RDER72A221K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9206-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A221K0M1H03A |
Description | CAP CER 220PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A221K0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A221K0K1H03B | Murata Electronics | 0 | 490-8876-ND | 0,13643 € | Direct |
| RDER72A221K0P1H03B | Murata Electronics | 0 | 490-8877-ND | 0,13615 € | Similar |
| K221K10X7RH5UH5 | Vishay Beyschlag/Draloric/BC Components | 6.258 | BC2673CT-ND | 0,20000 € | Direct |
| K221K15X7RH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K221K15X7RH5UH5-ND | 0,04374 € | Direct |
| C317C221K2R5TA | KEMET | 1.240 | 399-4223-ND | 0,32000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12711 € | 254,22 € |
| Unit Price without VAT: | 0,12711 € |
|---|---|
| Unit Price with VAT: | 0,15126 € |







