
RDER72A221K0S1H03A | |
|---|---|
DigiKey Part Number | 490-9207-1-ND - Cut Tape (CT) 490-9207-3-ND - Tape & Box (TB) |
Manufacturer | Murata Electronics |
Manufacturer Product Number | RDER72A221K0S1H03A |
Description | CAP CER 220PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A221K0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18340 € | 9,17 € |
| 100 | 0,15870 € | 15,87 € |
| 500 | 0,13208 € | 66,04 € |
| 1.000 | 0,12210 € | 122,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11617 € | 232,34 € |
| 4.000 | 0,10929 € | 437,16 € |
| 6.000 | 0,10584 € | 635,04 € |
| 10.000 | 0,10202 € | 1.020,20 € |
| 14.000 | 0,09956 € | 1.393,84 € |
| 20.000 | 0,09764 € | 1.952,80 € |
| 24.000 | 0,09662 € | 2.318,88 € |
| 48.000 | 0,09319 € | 4.473,12 € |
| 50.000 | 0,09301 € | 4.650,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

