Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar

RPER72A154K8M1C03A | |
|---|---|
DigiKey Part Number | RPER72A154K8M1C03A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPER72A154K8M1C03A |
Description | CAP CER 0.15UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER72A154K8M1C03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | - | |
Base Product Number |









