
RDER72J154K5E1H03A | |
|---|---|
DigiKey Part Number | 490-9261-1-ND - Cut Tape (CT) 490-9261-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J154K5E1H03A |
Description | CAP CER 0.15UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J154K5E1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90000 € | 9,00 € |
| 50 | 0,71680 € | 35,84 € |
| 100 | 0,66050 € | 66,05 € |
| 500 | 0,56512 € | 282,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50595 € | 758,93 € |
| 3.000 | 0,48488 € | 1.454,64 € |
| 4.500 | 0,47433 € | 2.134,48 € |
| 7.500 | 0,46263 € | 3.469,72 € |
| 10.500 | 0,45579 € | 4.785,80 € |
| 15.000 | 0,44921 € | 6.738,15 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

