
RDER72J154K5B1H03B | |
|---|---|
DigiKey Part Number | 490-8931-ND |
Manufacturer | |
Manufacturer Product Number | RDER72J154K5B1H03B |
Description | CAP CER 0.15UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J154K5B1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72J154K5E1H03A | Murata Electronics | 1.846 | 490-9261-1-ND | 1,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86800 € | 8,68 € |
| 50 | 0,69160 € | 34,58 € |
| 100 | 0,63720 € | 63,72 € |
| 500 | 0,54516 € | 272,58 € |
| 1.000 | 0,51668 € | 516,68 € |
| 2.500 | 0,48659 € | 1.216,48 € |
| 5.000 | 0,46845 € | 2.342,25 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

