Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Similar
Similar

RPER72A154K8K1C03B | |
|---|---|
DigiKey Part Number | RPER72A154K8K1C03B-ND |
Manufacturer | |
Manufacturer Product Number | RPER72A154K8K1C03B |
Description | CAP CER 0.15UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER72A154K8K1C03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A154K2K1H03B | Murata Electronics | 0 | 490-8874-ND | 0,20010 € | Direct |
| RDER72A154K2M1H03A | Murata Electronics | 0 | 490-9204-1-ND | 0,61000 € | Direct |
| RDER72E154K3K1H03B | Murata Electronics | 283 | 490-8914-ND | 0,69000 € | Upgrade |
| RDER72E154K3M1H03A | Murata Electronics | 0 | 490-9244-1-ND | 0,66000 € | Upgrade |
| RDER72J154K5B1H03B | Murata Electronics | 269 | 490-8931-ND | 1,31000 € | Upgrade |








