RPER72A105K5E2C03A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Direct


Murata Electronics
In Stock: 27.703
Unit Price: 0,69000 €
Datasheet

Similar


Murata Electronics
In Stock: 229
Unit Price: 0,74000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.524
Unit Price: 0,72000 €
Datasheet

Direct


TDK
In Stock: 659
Unit Price: 0,70000 €
Datasheet

Direct


TDK
In Stock: 20.995
Unit Price: 1,38000 €
Datasheet

Direct


TDK
In Stock: 2.805
Unit Price: 0,63000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 6.416
Unit Price: 1,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 90
Unit Price: 1,14000 €
Datasheet

Similar


KEMET
In Stock: 10.138
Unit Price: 2,84000 €
Datasheet

Similar


TDK
In Stock: 588
Unit Price: 0,63000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 3.983
Unit Price: 1,94000 €
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPER72A105K5E2C03A

DigiKey Part Number
RPER72A105K5E2C03A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPER72A105K5E2C03A
Description
CAP CER 1UF 100V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RPER72A105K5E2C03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes