
RDER72A105K2P1H03B | |
|---|---|
DigiKey Part Number | 490-8869-ND |
Manufacturer | |
Manufacturer Product Number | RDER72A105K2P1H03B |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A105K2P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A105K2S1H03A | Murata Electronics | 1.500 | 490-9199-1-ND | 0,71000 € | Direct |
| RDER72A105K2K1H03B | Murata Electronics | 7.476 | 490-8868-ND | 0,71000 € | Similar |
| RDER72A105K2M1H03A | Murata Electronics | 25.903 | 490-9198-1-ND | 0,68000 € | Similar |
| FK16X7R2A105KN020 | TDK | 588 | 445-8361-ND | 0,62000 € | Direct |
| C340C105K1R5TA | KEMET | 3.758 | 399-4426-ND | 2,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35920 € | 17,96 € |
| 100 | 0,32640 € | 32,64 € |
| 500 | 0,27116 € | 135,58 € |
| 1.000 | 0,25408 € | 254,08 € |
| 2.500 | 0,23604 € | 590,10 € |
| 5.000 | 0,22516 € | 1.125,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

