Direct
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RPER71H154K2P1C03B | |
|---|---|
DigiKey Part Number | RPER71H154K2P1C03B-ND |
Manufacturer | |
Manufacturer Product Number | RPER71H154K2P1C03B |
Description | CAP CER 0.15UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H154K2P1C03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H154K1P1H03B | Murata Electronics | 890 | 490-8823-ND | 0,51000 € | Direct |
| RDER71H154K1K1H03B | Murata Electronics | 933 | 490-8822-ND | 0,49000 € | Similar |
| RDER71H154K1M1H03A | Murata Electronics | 428 | 490-9152-1-ND | 0,51000 € | Similar |
| RDER71H154K1S1H03A | Murata Electronics | 0 | 490-9153-1-ND | 0,53000 € | Similar |
| K154K20X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K154K20X7RF53L2-ND | 0,09164 € | Direct |










