
RDER71H154K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9152-1-ND - Cut Tape (CT) 490-9152-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H154K1M1H03A |
Description | CAP CER 0.15UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H154K1M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H154K1K1H03B | Murata Electronics | 933 | 490-8822-ND | 0,50000 € | Direct |
| RDER71H154K1P1H03B | Murata Electronics | 890 | 490-8823-ND | 0,51000 € | Similar |
| C320C154K5R5TA | KEMET | 431 | 399-4276-ND | 0,44000 € | Similar |
| C322C154K5R5TA | KEMET | 651 | 399-4341-ND | 0,44000 € | Similar |
| C330C154K5R5TA | KEMET | 1.987 | 399-4395-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23860 € | 11,93 € |
| 100 | 0,21480 € | 21,48 € |
| 500 | 0,17450 € | 87,25 € |
| 1.000 | 0,16209 € | 162,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14752 € | 295,04 € |
| 4.000 | 0,13935 € | 557,40 € |
| 6.000 | 0,13525 € | 811,50 € |
| 10.000 | 0,13071 € | 1.307,10 € |
| 14.000 | 0,12806 € | 1.792,84 € |
| 20.000 | 0,12551 € | 2.510,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

