


C320C154K5R5TA | |
|---|---|
DigiKey Part Number | 399-4276-ND |
Manufacturer | |
Manufacturer Product Number | C320C154K5R5TA |
Description | CAP CER 0.15UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C154K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C154K5R5TA | KEMET | 651 | 399-4341-ND | 0,43000 € | Similar |
| C330C154K5R5TA | KEMET | 1.987 | 399-4395-ND | 0,61000 € | Similar |
| RDER71H154K1P1H03B | Murata Electronics | 990 | 490-8823-ND | 0,51000 € | Direct |
| FK16X7R2A154KN020 | TDK | 176 | 445-8362-ND | 0,38000 € | Upgrade |
| FK14X7R1H154KN020 | TDK | 5 | 445-5310-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19720 € | 9,86 € |
| 100 | 0,17670 € | 17,67 € |
| 500 | 0,14226 € | 71,13 € |
| 1.000 | 0,13162 € | 131,62 € |
| 2.500 | 0,12041 € | 301,03 € |
| 5.000 | 0,11365 € | 568,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

