
RPER71H153K2P1A03B | |
|---|---|
DigiKey Part Number | 490-3818-ND |
Manufacturer | |
Manufacturer Product Number | RPER71H153K2P1A03B |
Description | CAP CER 0.015UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H153K2P1A03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H153K0P1H03B | Murata Electronics | 0 | 490-8821-ND | 0,13401 € | Direct |
| RCER71H153K0K1H03B | Murata Electronics | 0 | RCER71H153K0K1H03B-ND | 0,12422 € | Similar |
| RCER71H153K0M1H03A | Murata Electronics | 0 | 490-7522-3-ND | 0,12617 € | Similar |
| RDER71H153K0K1H03B | Murata Electronics | 19 | 490-8820-ND | 0,43000 € | Similar |
| RDER71H153K0M1H03A | Murata Electronics | 0 | 490-9150-1-ND | 0,45000 € | Similar |








