RCER71H153K0K1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,12617 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


Murata Electronics
In Stock: 16
Unit Price: 0,44000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12589 €
Datasheet

Similar


KYOCERA AVX
In Stock: 46
Unit Price: 0,44000 €
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H153K0K1H03B

DigiKey Part Number
RCER71H153K0K1H03B-ND
Manufacturer
Manufacturer Product Number
RCER71H153K0K1H03B
Description
CAP CER 0.015UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H153K0K1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCER71H153K0M1H03AMurata Electronics0490-7522-3-ND0,12617 €Direct
RCER72A153K0M1H03AMurata Electronics0490-7576-1-ND0,39000 €Upgrade
RCER71H153K0A2H03BMurata Electronics16490-16949-ND0,44000 €Similar
RCER71H153K0DBH03AMurata Electronics0490-7521-3-ND0,12589 €Similar
AR155C153K4RKYOCERA AVX46478-5086-ND0,44000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,12422 €248,44 €
Unit Price without VAT:0,12422 €
Unit Price with VAT:0,14782 €