Direct
Similar
Similar

RCER72A153K0M1H03A | |
|---|---|
DigiKey Part Number | 490-7576-1-ND - Cut Tape (CT) 490-7576-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A153K0M1H03A |
Description | CAP CER 0.015UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A153K0M1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER72A153K0K1H03B | Murata Electronics | 0 | RCER72A153K0K1H03B-ND | 0,12968 € | Direct |
| RCER72A153K0A2H03B | Murata Electronics | 0 | RCER72A153K0A2H03B-ND | 0,12942 € | Similar |
| RCER72A153K0DBH03A | Murata Electronics | 0 | 490-7575-3-ND | 0,12901 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12901 € | 258,02 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



