K153K15X7RK53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,15066 €
Datasheet

Similar


KEMET
In Stock: 76
Unit Price: 0,37000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,10049 €
Datasheet

Similar


KEMET
In Stock: 740
Unit Price: 0,49000 €
Datasheet
0.015 µF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K153K15X7RK53L2

DigiKey Part Number
K153K15X7RK53L2-ND
Manufacturer
Manufacturer Product Number
K153K15X7RK53L2
Description
CAP CER 0.015UF 200V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K153K15X7RK53L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,15066 €3.013,20 €
Unit Price without VAT:0,15066 €
Unit Price with VAT:0,17929 €