Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

RPER71H103K2S1A03A | |
|---|---|
DigiKey Part Number | 490-8554-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPER71H103K2S1A03A |
Description | CAP CER 10000PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H103K2S1A03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H103K0S1H03A | Murata Electronics | 1.690 | 490-9143-1-ND | 0,45000 € | Direct |
| RDER71H103K0P1H03B | Murata Electronics | 2.720 | 490-8813-ND | 0,44000 € | Similar |
| C315C103K5R5TA7303 | KEMET | 24.897 | 399-9858-1-ND | 0,27000 € | Direct |
| FK18X7R1H103KN020 | TDK | 2.553 | 445-FK18X7R1H103KN020-ND | 0,24000 € | Direct |
| K103K10X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 18.535 | 56-K103K10X7RF5UL2CT-ND | 0,20000 € | Direct |








