
K103K15X7RF5UL2 | |
|---|---|
DigiKey Part Number | BC5227CT-ND - Cut Tape (CT) BC5227TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K103K15X7RF5UL2 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,05382 € | 26,91 € |
| 1.000 | 0,04885 € | 48,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04184 € | 104,60 € |
| 5.000 | 0,04051 € | 202,55 € |
| 7.500 | 0,03963 € | 297,22 € |
| 12.500 | 0,03736 € | 467,00 € |
| 17.500 | 0,03679 € | 643,83 € |
| 25.000 | 0,03529 € | 882,25 € |
| 30.000 | 0,03478 € | 1.043,40 € |
| 60.000 | 0,03371 € | 2.022,60 € |
| 62.500 | 0,03362 € | 2.101,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

