
K103K15X7RF5TK2 | |
|---|---|
DigiKey Part Number | 56-K103K15X7RF5TK2TR-ND - Tape & Reel (TR) 56-K103K15X7RF5TK2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K103K15X7RF5TK2 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,05382 € | 26,91 € |
| 1.000 | 0,04885 € | 48,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03882 € | 155,28 € |
| 8.000 | 0,03394 € | 271,52 € |
| 12.000 | 0,03332 € | 399,84 € |
| 20.000 | 0,03313 € | 662,60 € |
| 28.000 | 0,03257 € | 911,96 € |
| 40.000 | 0,03246 € | 1.298,40 € |
| 48.000 | 0,03240 € | 1.555,20 € |
| 96.000 | 0,03222 € | 3.093,12 € |
| 100.000 | 0,03221 € | 3.221,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

