Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RPER71E105K2K1C03B | |
|---|---|
DigiKey Part Number | 490-7126-ND |
Manufacturer | |
Manufacturer Product Number | RPER71E105K2K1C03B |
Description | CAP CER 1.0UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71E105K2K1C03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDEC71E105K0K1H03B | Murata Electronics | 340 | RDEC71E105K0K1H03B-ND | 0,54000 € | Similar |
| FK28X7R1E105KR000 | TDK | 3.000 | 445-FK28X7R1E105K-ND | 0,36000 € | Direct |
| K105K20X7RF53K5 | Vishay Beyschlag/Draloric/BC Components | 0 | K105K20X7RF53K5-ND | 0,25960 € | Direct |
| FK24X7R1H105KR000 | TDK | 28.648 | 445-FK24X7R1H105KR000-ND | 0,33000 € | Upgrade |
| K105K20X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K105K20X7RF53H5-ND | 0,25960 € | Upgrade |









