1 µF ±10% 25V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDEC71E105K0K1H03B

DigiKey Part Number
RDEC71E105K0K1H03B-ND
Manufacturer
Manufacturer Product Number
RDEC71E105K0K1H03B
Description
CAP CER 1UF 25V X7S RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
RDEC71E105K0K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34300 €3,43 €
500,26000 €13,00 €
1000,23460 €23,46 €
5000,19174 €95,87 €
1.0000,17848 €178,48 €
2.5000,16449 €411,22 €
5.0000,15606 €780,30 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €