K105K20X7RF53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,22217 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,22217 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,22217 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,22217 €
Datasheet

Similar


KEMET
In Stock: 60.279
Unit Price: 0,80000 €
Datasheet

Similar


KEMET
In Stock: 77.528
Unit Price: 0,92000 €
Datasheet

Similar


KEMET
In Stock: 1.278
Unit Price: 1,12000 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,20700 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,57938 €
Datasheet

Similar


TDK Corporation
In Stock: 899
Unit Price: 0,65000 €
Datasheet

Similar


TDK Corporation
In Stock: 4.856
Unit Price: 0,55000 €
Datasheet

Similar


TDK Corporation
In Stock: 12.726
Unit Price: 0,34000 €
Datasheet

Similar


TDK Corporation
In Stock: 1.145
Unit Price: 0,43000 €
Datasheet

Similar


TDK Corporation
In Stock: 31.906
Unit Price: 0,55000 €
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K105K20X7RF53H5

DigiKey Part Number
K105K20X7RF53H5-ND
Manufacturer
Manufacturer Product Number
K105K20X7RF53H5
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K105K20X7RF53H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,22217 €4.443,40 €
Unit Price without VAT:0,22217 €
Unit Price with VAT:0,26438 €